EPXB2PD3M

Heilind Number:RADEPXB2PD3M
Manufacturer:Radiall
Manufacturer Number:EPXB2PD3M
ECAD Model:
3D Model

Description:

FICHE T.2

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2PD3M
Series:EPX Series
Gender:Male
Housing Material:Composite
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2PD3M