EPXB2PD43N

Heilind Number:RADEPXB2PD43N
Manufacturer:Radiall
Manufacturer Number:EPXB2PD43N
ECAD Model:
3D Model

Description:

FICHE#2 LRU 3,10

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2PD43N
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2PD43N