EPXB2PL12M

Heilind Number:RADEPXB2PL12M
Manufacturer:Radiall
Manufacturer Number:EPXB2PL12M
ECAD Model:
3D Model

Description:

EPXB2PL12M

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2PL12M
Series:EPX Series
Gender:Male
Housing Material:Composite
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2PL12M