EPXB2PL43N

Heilind Number:RADEPXB2PL43N
Manufacturer:Radiall
Manufacturer Number:EPXB2PL43N
ECAD Model:
3D Model

Description:

FICHE#2 LRU TROU 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2PL43N
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2PL43N