EPXB2PM10

Heilind Number:RADEPXB2PM10
Manufacturer:Radiall
Manufacturer Number:EPXB2PM10
ECAD Model:
3D Model

Description:

BOITIER M #2 RACCK ET PANEL

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2PM10
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2PM10