EPXB2WB3N

Heilind Number:RADEPXB2WB3N
Manufacturer:Radiall
Manufacturer Number:EPXB2WB3N
ECAD Model:
3D Model

Description:

FICHE T.2 AVEC BLOC DE MASSE

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2WB3N
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB2WB3N