EPXB2ZA3N

Heilind Number:RADEPXB2ZA3N
Manufacturer:Radiall
Manufacturer Number:EPXB2ZA3N
ECAD Model:
3D Model

Description:

EPXB2ZA3N

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB2ZA3N
Gender:Female
Series:EPX Series
Mating Cycles:500
Voltage Rating:1500 V
Contact Plating:Gold
Housing Material:Aluminum
SKU:RADEPXB2ZA3N