EPXB3PN10

Heilind Number:RADEPXB3PN10
Manufacturer:Radiall
Manufacturer Number:EPXB3PN10
ECAD Model:
3D Model

Description:

FICHE#3 RACK8-32 4-40 CLE POL.

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB3PN10
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB3PN10