EPXB3RT1A

Heilind Number:RADEPXB3RT1A
Manufacturer:Radiall
Manufacturer Number:EPXB3RT1A
ECAD Model:
3D Model

Description:

EMBASE#3 RACK FLOT8-32 CLE POL

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB3RT1A
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB3RT1A