EPXB4PM10

Heilind Number:RADEPXB4PM10
Manufacturer:Radiall
Manufacturer Number:EPXB4PM10
ECAD Model:
3D Model

Description:

EPXB4PM10

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB4PM10
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB4PM10