EPXB4PN20

Heilind Number:RADEPXB4PN20
Manufacturer:Radiall
Manufacturer Number:EPXB4PN20
ECAD Model:
3D Model

Description:

FICHE#4 RACK8-32 4-40 SANS CLE

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB4PN20
Series:EPX Series
Gender:Male
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB4PN20