EPXB4RS1A

Heilind Number:RADEPXB4RS1A
Manufacturer:Radiall
Manufacturer Number:EPXB4RS1A
ECAD Model:
3D Model

Description:

EMBASE#4 RACK FIX8-32 CLE POL.

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB4RS1A
Gender:Female
Series:EPX Series
Mating Cycles:500
Voltage Rating:1500 V
Contact Plating:Gold
Housing Material:Aluminum
SKU:RADEPXB4RS1A