EPXB4RS2A

Heilind Number:RADEPXB4RS2A
Manufacturer:Radiall
Manufacturer Number:EPXB4RS2A
ECAD Model:
3D Model

Description:

EMBASE#4 RACK FIX8-32 SANS CLE

Specifications

AttributeValue
Product Category:
Manufacturer:Radiall
Manufacturer Part Number:Radiall EPXB4RS2A
Series:EPX Series
Gender:Female
Housing Material:Aluminum
Contact Plating:Gold
Mating Cycles:500
Voltage Rating:1500 V
SKU:RADEPXB4RS2A