| Attribute | Value |
|---|---|
| Manufacturer: | Radiall |
| Manufacturer Part Number: | Radiall EPXBN40PA |
| SKU: | RADEPXBN40PA |
EPXBN40PA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Radiall D38999/20WJ35PA | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Radiall PT06A-8-98S | 04P UMNL PLUG HSG NATL | ![]() |
| Radiall 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| Radiall 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Radiall 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Radiall 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| Radiall 5-103958-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| Radiall 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Radiall 02-09-1102 | Cut Strip - 2.36mm Diameter, Standard .093 Pin and Socket Double Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Radiall 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Radiall 216-223 | FERRULE | ![]() |


