| Attribute | Value |
|---|---|
| Manufacturer: | Radiall |
| Manufacturer Part Number: | Radiall EPXBN40SA |
| SKU: | RADEPXBN40SA |
EPXBN40SA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Radiall D38999/20WA98PB | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Radiall D38999/20WJ35PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Radiall 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Radiall 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| Radiall 5-103958-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| Radiall 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Radiall 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Radiall 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Radiall 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |


