| Attribute | Value |
|---|---|
| Manufacturer: | Radiall |
| Manufacturer Part Number: | Radiall R113082000 |
| Part Aliases: | R113082000 |
| SKU: | RADR113.082.000 |
R113082000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Radiall 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Radiall 2-35149-1 | TERMINAL,PIDG R 12-10 6 | ![]() |
| Radiall 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Radiall 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Radiall 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| Radiall 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| Radiall 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| Radiall 87133-5 | 10 LOCKING CLIP HSG DR MRKD | ![]() |
| Radiall 133-3403-101 | COAXIAL CONNECTORS | ![]() |
| Radiall 8292 | QUICK FIT TERMINAL FULLY INSUL | ![]() |
| Radiall 3517/14 100 | 7000057544 80400007300 | ![]() |
| Radiall 09-50-3071 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Radiall PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


