| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics -032811-4-RAF-12 |
| SKU: | RAF-032811-4-RAF-12 |
-032811-4-RAF-12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics HWHM8X20-SERFLG-8.8-ZI | Hex Washer Head Screw | ![]() |
| RAF Electronics NE1X1WH6 | Panduct® type NE halogen-free wiring duct, 1 W x 1 H, 6' length, halogen-free, white. | ![]() |
| RAF Electronics PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics E3-16-22 | Vise Action®; Compression Latch, Large Size, 8 mm Hex Recess, Stainless Steel, Electropolished, | ![]() |


