| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 0837-SS |
| SKU: | RAF0837-SS |
0837-SS
| Heilind Number: | RAF0837-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 0837-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CAPTIVE PANEL SCREW #4 7/32HD X 3/4 X 6-32 THD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 22-28-4084 | KK 254 Breakaway Header, Vertical, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm | ![]() |


