| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1127-6-SS |
| SKU: | RAF1127-6-SS |
1127-6-SS
| Heilind Number: | RAF1127-6-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1127-6-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1/4 RND SPACER 7/16 LE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics C3-805 | Push-to-Close Latch, Rivet / Screw (thru hole) Mounting, 22N (5 lbf), Plastic, Black | ![]() |
| RAF Electronics P2-51 | Flush Pull, 1.0 - 1.4mm (.040 - .055 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black | ![]() |
| RAF Electronics TL-20-202-52 | Toggle Style Draw Latch, Small Size, Concealed Mount, Stainless Steel, Passivated | ![]() |


