| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1216-25-AL |
| SKU: | RAF1216-25-AL |
1216-25-AL
| Heilind Number: | RAF1216-25-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1216-25-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
ROUND SPACERS/NO PLATE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 10033526-N3212LF | 10033526-N3212LF-MINI USB B TYUSB | ![]() |
| RAF Electronics ELW1/4-STL-ZI | External Tooth Lock Washer | ![]() |
| RAF Electronics 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| RAF Electronics HXN1/4-20-FIN-GR5-ZI | Hex Nut | ![]() |
| RAF Electronics KEP1032-STL-ZI | Kep Nut | ![]() |
| RAF Electronics 22-01-2067 | KK 254 Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| RAF Electronics 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| RAF Electronics PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics CLS-832-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| | RAF Electronics PHS832X1/2-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| RAF Electronics TL-20-202-52 | Toggle Style Draw Latch, Small Size, Concealed Mount, Stainless Steel, Passivated | ![]() |


