| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1283-50-B |
| SKU: | RAF1283-50-B |
1283-50-B
| Heilind Number: | RAF1283-50-B |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1283-50-B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1283-50-B-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 09140161701 | Docking frame, float mount, for 4 modules, Han-Modular®, IP20 | ![]() |
| RAF Electronics 09140161711 | Docking frame, fixed, for 4 modules, Han-Modular®, IP20 | ![]() |
| RAF Electronics 09140241701 | Docking frame, float mount, for 6 modules, Han-Modular®, IP20 | ![]() |
| RAF Electronics ABM112-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


