| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2057-440-AL |
| SKU: | RAF2057-440-AL |
2057-440-AL
| Heilind Number: | RAF2057-440-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2057-440-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HEX FEMALE STANDOFFS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 142-0701-551 | SMA JACK, RIGHT ANGLE PCB MOUNSMA | ![]() |
| RAF Electronics 73138-5033 | BNC 50 Ohm, Right-Angle, PCB Bulkhead Jack Receptacle, Die Cast Zinc Alloy Body, Nickel Plated | ![]() |
| RAF Electronics 75640-5001 | Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipes, with Press-fit PC Tails, 40 Circuits, Lead-Free | ![]() |
| RAF Electronics 87832-6022 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 22 Circuits, 0.38 | ![]() |
| RAF Electronics M0532-3-SS | METRIC ROUND SPACERS6MM RD X 3MM X 3.2MM ID | ![]() |


