| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2070-440-AL |
| SKU: | RAF2070-440-AL |
2070-440-AL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 68002-402HLF | B/S II SR | ![]() |
| RAF Electronics 5005 | TP-104-01-00 | ![]() |
| RAF Electronics ERA.0S.302.CLL | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| RAF Electronics 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| RAF Electronics 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| RAF Electronics PLT2S-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4 (188mm) length, bulk package. | ![]() |


