| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2106-632-SS |
| SKU: | RAF2106-632-SS |
2106-632-SS
| Heilind Number: | RAF2106-632-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2106-632-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STANDARD HEXAGON FEMALE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics BSC1/4-20X3/4-STL | Button Head Socket Cap Screw | ![]() |
| RAF Electronics BSC632X5/16-STL | Button Head Socket Cap Screw | ![]() |
| RAF Electronics FSC5/16-18X5/8-STL | Flat Head Socket Cap Screw | ![]() |
| RAF Electronics PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics PV10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| RAF Electronics TM1S6-M | The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| RAF Electronics SEMM2.5X6-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |
| RAF Electronics SEMM4X6-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |
| RAF Electronics SHC832X1/2-STL | Socket Head Cap Screw | ![]() |
| RAF Electronics SHCM6X16-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHCM8X45-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics THS440X1/4-PH-SS | Truss Head Machine Screw | ![]() |


