| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2116-632-AL |
| SKU: | RAF2116-632-AL |
2116-632-AL
| Heilind Number: | RAF2116-632-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2116-632-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Hex Female Standoffs
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 2166 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.94 Inside Diameter (inches) | ![]() |
| RAF Electronics 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| RAF Electronics HHC1/4-20X1-SS | Hex Head Cap Screw | ![]() |
| RAF Electronics HXN1/4-20-FIN-SS | Hex Nut | ![]() |
| RAF Electronics HXN1/4-20-SERFLG-SS | lock nuts | ![]() |
| RAF Electronics HXN1032-SERFLG-SS | lock nuts | ![]() |
| RAF Electronics HXN832-SERFLG-SS | lock nuts | ![]() |
| RAF Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics SLW1/4-SS | Split Lock Washer | ![]() |
| RAF Electronics THS1/4-20X1/2-PH-STL-ZI | Truss Head Machine Screw | ![]() |


