| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2137-832-AL |
| SKU: | RAF2137-832-AL |
2137-832-AL
| Heilind Number: | RAF2137-832-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2137-832-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1/4 HEX X 3.25L 832 THRD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics C3832-E12P | Light-Duty Full-Extension Slide with Lever-Disconnect | ![]() |
| RAF Electronics FHS1/4-20X1-1/4-PH-SS | Flat Head Machine Screw | ![]() |
| RAF Electronics FHS1/4-20X2-PH-SS | Flat Head Machine Screw | ![]() |
| RAF Electronics FHS832X3/4-PH-SS | Flat Head Machine Screw | ![]() |
| RAF Electronics 16FW006032 | Flat Washer, .140 ID, .312 OD, .032 Thick, Natural,Nylon,For #6 (M3.5) Screw | ![]() |
| RAF Electronics WITA-50RL-M | Cable Tie,Lock,Nat,11 Lg,50Lb | ![]() |
| RAF Electronics 96-10-520-50 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| RAF Electronics EH-5A-4G4-50 | Surface Mount Hinge, 40mm (1.57 in) size, with Mounting Studs, Zinc Alloy, Powder Coated, Black | ![]() |


