| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2238-1032-B |
| SKU: | RAF2238-1032-B |
2238-1032-B
| Heilind Number: | RAF2238-1032-B |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2238-1032-B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF2238-1032-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics PLD-43 | Electrical label in dispenser, 1.5" W x 1.0" H, 'Danger high voltage' (legend), polyester adhesive, red and black/white, 200 labels per package. | ![]() |
| RAF Electronics 216-222 | CRIMP FERRULE GRAY 20AWG | ![]() |


