| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2262-1032-AL |
| SKU: | RAF2262-1032-AL |
2262-1032-AL
| Heilind Number: | RAF2262-1032-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2262-1032-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF2262-1032-AL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| RAF Electronics CLS-440-2 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| RAF Electronics FHA-032-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| RAF Electronics PF11MW-032-11BL | Large Knob, Spring-loaded - Types PF11MW and PF12MW - Unified | ![]() |
| RAF Electronics PS10-440-40 | PS10 Flush-Mounted Screw - Unified | ![]() |
| RAF Electronics SLWM5-SS | Split Lock Washer | ![]() |
| RAF Electronics A6-40-314-10 | Push-to-Close Latch, Small Size, Knob Actuated, 40 series, | ![]() |
| RAF Electronics E3-56-45 | Vise Action®; Compression Latch, Small Size, Hex Recess, Zinc Alloy, Powder Coat, Black, | ![]() |
| RAF Electronics P2-52 | Flush Pull, 1.4 - 1.8mm (.055 - .070 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black | ![]() |


