| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 3019-B-256-B |
| SKU: | RAF3019-B-256-B |
3019-B-256-B
| Heilind Number: | RAF3019-B-256-B |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 3019-B-256-B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
ROUND SWAGE STANDOFFS 5/32 RD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1289-ST | 0.250 PC MNTVERT TAB | ![]() |
| RAF Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| RAF Electronics 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |


