| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4500T-256-SS |
| SKU: | RAF4500T-256-SS |
4500T-256-SS
| Heilind Number: | RAF4500T-256-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4500T-256-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF4500T-256-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | RAF Electronics PHS256X1/8-PH-SS | Pan Head Machine Screw | ![]() |
| | RAF Electronics PHS256X3/16-PH-SS | Pan Head Machine Screw | ![]() |
| | RAF Electronics PHS256X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| RAF Electronics M2101-3005-SS | METRIC HEX MALE-FEMALE STANDOFFS 4.5MM HEX X 6MM X M3 THD | ![]() |
| RAF Electronics SHC440X1/8-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHC440X3/8-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHC440X5/16-SS | Socket Head Cap Screw | ![]() |


