| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4501T-440-SS |
| SKU: | RAF4501T-440-SS |
4501T-440-SS
| Heilind Number: | RAF4501T-440-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4501T-440-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF4501T-440-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 22-27-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| RAF Electronics B3F-1110 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 5 mm Height (7.5 mm Pitch), Black Plunger Color, 6 x 6 mm Model | ![]() |


