| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4534-632-B |
| SKU: | RAF4534-632-B |
4534-632-B
| Heilind Number: | RAF4534-632-B |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4534-632-B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HEX MALE-FEMALE STANDOFFS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1267 | .020 BRASS/TIN | ![]() |
| RAF Electronics 5005 | TP-104-01-00 | ![]() |
| RAF Electronics 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| RAF Electronics 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| RAF Electronics PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


