| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4546-832-SS |
| SKU: | RAF4546-832-SS |
4546-832-SS
| Heilind Number: | RAF4546-832-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4546-832-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HEX MALE-FEMALE STANDOFFS1/4 HEX X 1-1/4 LENGTH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics KEP440-SS | Kep Nut | ![]() |
| RAF Electronics TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| RAF Electronics SEM832X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| RAF Electronics SHC440X1/4-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHC5/16-18X1-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHC832X3/8-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SLW4-SS | Split Lock Washer | ![]() |
| RAF Electronics SSB3/16X3/16-SS | Socket Shoulder Bolt | ![]() |


