| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4750-3 |
| SKU: | RAF4750-3 |
4750-3
| Heilind Number: | RAF4750-3 |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4750-3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
THREADED,STANDARD,
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| RAF Electronics PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| RAF Electronics PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


