| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 6905-SS |
| SKU: | RAF6905-SS |
6905-SS
| Heilind Number: | RAF6905-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 6905-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF6905-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics M8438 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| RAF Electronics PLT2I-M76 | Pan-Ty® locking cable tie, intermediate cross section, 8.0 (203mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| RAF Electronics PRT4S-M | Pan-Ty® releasable tie,, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics SST1M-M0 | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| RAF Electronics 8136-832-A | HANDLE 1/4x4x2 8-32 AL | ![]() |
| RAF Electronics 8582-2528-A | HANDLE HINGE .25x4.0x2.0 | ![]() |
| RAF Electronics SHCM3X5-SS | Socket Head Cap Screw | ![]() |


