| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 8070-440-A-7 |
| SKU: | RAF8070-440-A-7 |
8070-440-A-7
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics PLC2S-S6-C0 | Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9 (201mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| RAF Electronics PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics KFE-116-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| RAF Electronics KFH-032-10ET | Broaching Studs - Type KFH - Unified | ![]() |
| RAF Electronics SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |
| RAF Electronics A3-60-519-25 | Push-to-Close Slide Latch, Snap-in, Small Size, 1.2mm (.050 in) Panel Thickness, 4.8mm (.190 in) Total Grip, ABS, Black | ![]() |


