| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 8106-832-SS |
| SKU: | RAF8106-832-SS |
8106-832-SS
| Heilind Number: | RAF8106-832-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 8106-832-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF8106-832-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics TM1S4-M | The cable tie mount in natural color is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| RAF Electronics 4750-2 | HEX JACK SCREWS 3/16 HEX X 1/4 TL X 4-40 | ![]() |


