| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 8995-SS |
| SKU: | RAF8995-SS |
8995-SS
| Heilind Number: | RAF8995-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 8995-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
0.625 INCH DIAMETER STAINLESS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| RAF Electronics SP-M2.5-0 | Self-Clinching Nuts - Types SP, SMPP - Metric | ![]() |
| RAF Electronics DSC-1-48 | Channel.Grey.4 Ft Length.1 PKG=100 Ft, Channel.Grey.4 Ft Lg.100 Ft Bund | ![]() |
| RAF Electronics F5-832-P4 | Flush Screw Assembly, 8-32 Thread, Phillips Recess, Stainless Steel, Passivated | ![]() |


