| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M0501-25-AL |
| SKU: | RAFM0501-25-AL |
M0501-25-AL
| Heilind Number: | RAFM0501-25-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M0501-25-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
METRIC ROUND SPACERS4.5 MM RD X 2 MM X 2.7 MM ID
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics DIN933-M8X12-BRA | HEX CAP SCREW FULL THREAD | ![]() |


