| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M0602-5-SS |
| SKU: | RAFM0602-5-SS |
M0602-5-SS
| Heilind Number: | RAFM0602-5-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M0602-5-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAFM0602-5-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics ABMM-AT-D | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500. | ![]() |
| RAF Electronics 2CP5-71-47 | AC/R PRESSURE,BRASS,0-500PSIS | ![]() |
| RAF Electronics 2CP5-71-49 | AC/R PRESSURE SENSOR, BRASS, 0 | ![]() |


