| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M1262-3005-AL |
| SKU: | RAFM1262-3005-AL |
M1262-3005-AL
| Heilind Number: | RAFM1262-3005-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M1262-3005-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4.5MM HEX X 15MM X M3 THD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics M2110-3005-AL | Metric Hex Male-Female Standof4.5mm Hex X 15mm X M3 Thd | ![]() |
| RAF Electronics DLMSPM-2-01 | CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support, Dual Lock, Natural | ![]() |


