| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M1324-4007-SS |
| SKU: | RAFM1324-4007-SS |
M1324-4007-SS
| Heilind Number: | RAFM1324-4007-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M1324-4007-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
6x31xM4 HEX FEM.STNDF SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics BSC1/4-20X1-STL | Button Head Socket Cap Screw | ![]() |
| RAF Electronics DIN7984-A4-M8X16 | LOW HEAD SOCKET CAP SCREW | ![]() |
| RAF Electronics OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |


