| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M2147-4007-SS |
| SKU: | RAFM2147-4007-SS |
M2147-4007-SS
| Heilind Number: | RAFM2147-4007-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M2147-4007-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
METRIC HEX MALE-FEMALE STNDOFF6MM HEX X 12MM X M4 THD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics FHSM4X10-PH-STL-ZI | Flat Head Machine Screw | ![]() |
| RAF Electronics PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


