| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31017104 |
| SKU: | RIA31017104 |
31017104
| Heilind Number: | RIA31017104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31017104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, THR, PCB, 5mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1318912-1 | EP CONN LP REC | ![]() |
| METZ Connect 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| METZ Connect 09-50-1021 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 2 Circuits, Natural | ![]() |
| METZ Connect 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| METZ Connect 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating, Bag | ![]() |
| METZ Connect 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| METZ Connect 31007104 | Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position | ![]() |
| METZ Connect 31107104 | Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position | ![]() |


