| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31041102 |
| SKU: | RIA31041102 |
31041102
| Heilind Number: | RIA31041102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31041102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Backwall, Vertical, PCB, 5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 5-146285-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| METZ Connect 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| METZ Connect 39-29-1248 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 24 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating | ![]() |


