| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31063103 |
| SKU: | RIA31063103 |
31063103
| Heilind Number: | RIA31063103 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31063103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Vertical, PCB, 5mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 31063102 | Screw Type Terminal Block, Vertical, PCB, 5mm Pitch, 2 Position | ![]() |


