| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31107102 |
| SKU: | RIA31107102 |
31107102
| Heilind Number: | RIA31107102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31107102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 22-03-2081 | KK 254 Wire-to-Board Header, Single Row, Vertical, 8 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| METZ Connect 31017103 | Pin Header, Vertical, THR, PCB, 5mm Pitch, 3 Position | ![]() |
| METZ Connect 31107104 | Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position | ![]() |


