| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31182102 |
| SKU: | RIA31182102 |
31182102
| Heilind Number: | RIA31182102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31182102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Right Angle, Shrouded, PCB, 3.5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 142-0721-881 | SMA JACK ASSEMBLY, END LAUNCH,SMA | ![]() |
| METZ Connect 172286-2103 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable | ![]() |
| METZ Connect 22-05-2141 | KK 254 Wire-to-Board Header, Single Row, Right-Angle, 14 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| METZ Connect 22-05-3031 | KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 39-30-1049 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| METZ Connect 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| METZ Connect 31169102 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position | ![]() |
| METZ Connect 31169105 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 5 Position | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2018 | RIA20180119 - In an effort to improve upon our manufacturing process and overall product quality, the subject Metz Connect part number has undergone a physical revision. | Download | |||


