| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31191102 |
| SKU: | RIA31191102 |
31191102
| Heilind Number: | RIA31191102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31191102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Shrouded Header, Vertical, THR, PCB, 3.81mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 87831-1041 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38 | ![]() |


