| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31320103 |
| SKU: | RIA31320103 |
31320103
| Heilind Number: | RIA31320103 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31320103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, Shrouded, PCB, 5mm Pitch, 3 Position
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | D0093309C - End of Life. Affected articles will no longer be available from 31st December 2026, but can be ordered until 31st March 2026 or by arrangement. | Download | |||

